新しいWiFi / 802.11開発ツール

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.
-
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.2026/05/05 -
Nordic Semiconductor nRF7002 拡張ボード IINordic nRF54 開発キットに高度なWi-Fi® 6 接続機能を追加するために設計されたプラグインボードです。2026/04/16 -
Quectel FGH200M Wi-Fi® HaLow ModuleLong-range, low-power Wi-Fi® HaLow module that complies with the IEEE 802.11ah standard.2026/01/01 -
Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation KitsWi-Fi® HaLow® access point/station/router evaluation kits based on the Raspberry Pi 4B.2025/09/19 -
Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation KitFully integrated Wi-Fi HaLow development platform designed for a wide range of IoT applications.2025/09/19 -
Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation KitUSB 2.0 network adapter reference design based on the MM8108 SoC, a Wi-Fi antenna, and a router.2025/09/19 -
M5Stack CoreS3-Lite Development KitProgrammable IoT controller packed with rich peripherals and ideal for smart-home systems.2025/09/16 -
Microchip Technology WILCS02 M.2 Wi-Fi® モジュールカードIEEE 802.11b/g/n規格をサポートするM.2インターフェイスボードです。2025/07/14 -
Microchip Technology EV68D28A開発ツールWFI32E04 HPCボードは、PIC32MZ-W1およびWFI32 Wi-Fi MCUファミリの性能を評価します。2025/03/25 -
Morse Micro MM6108-EKH05 Evaluation KitFully integrated Wi-Fi HaLow development platform for various Internet of Things (IoT) applications.2024/12/24 -
Silicognition wESP32-Prog-C Programming ModuleBased on Silicon Labs CP2102N for cross-platform compatibility and designed for wESP32 programming.2024/11/26 -
Microchip Technology WILCS02 Wi-Fi®リンクコントローラSDボード2.4GHz IEEE® 802.11 b/g/n規格に対応したSDカードインターフェイスボードです。2024/11/22 -
Microchip Technology RNWF02オンボードに追加RNWF02PC低電力Wi-Fi® モジュールの機能と特長を評価し、実演します。2024/11/15 -
Microchip Technology WINCS02オンボードに追加低消費電力Wi-Fi® WINCS02PCモジュールの機能や特長を評価/実証します。2024/11/15 -
Mikroe WIZFI360 ClickCompact Wi-Fi add-on board designed for reliable connectivity in industrial applications.2024/11/08 -
Microchip Technology PIC32 WFI32 2.0 Curiosity ボードPIC32MZ2051W104132 システムオンチップ(SoC)とWFI32E03 Wi-Fi® モジュールを評価します。2024/09/13 -
Microchip Technology WFI32-IoT 2.0開発ボード(EV80S51A)バッテリ駆動(IoT)アプリケーションのプロトタイピングを目的としたコンパクトなサイズと低電力消費が特徴です。2024/09/13 -
Mikroe MIKROE-5986 LR 10 Click低電力消費を必要とするIoTアプリケーション用に設計されたコンパクトなアドオンボードです。2024/08/19 -
Advantech WLNNAシリーズ評価キットAirborne Enterprise Device Serverモジュール用の評価、テスト、開発プラットフォーム。2024/05/14 -
Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development PlatformLinux-based and offers quick, secure wireless connectivity.2024/02/14 -
iVativ EVIA USB Development KitKit is configured to evaluate hosted Wi-Fi connectivity utilizing the EVIA M.2 USB PCIe module.2024/01/01 -
iVativ EVIA SDIO Module Micro SD Evaluation KitConfigured to evaluate the operation of the EVIA SDIO module, using Wi-Fi & BLUETOOTH communication.2024/01/01 -
Morse Micro MM6108-EKH08-05US-02 Evaluation KitA fully integrated Wi-Fi® HaLow® development platform implementing an STMicro STM32 NUCLEO-U575ZI-Q.2023/12/01 -
Morse Micro MM6108-EKH08-05US-01 Evaluation KitFully integrated Wi-Fi HaLow development platform that operates with the STM32 NUCLEO-WB55RG board.2023/12/01 -
Nordic Semiconductor NRF7002 拡張ボードWi-Fi® 6接続を追加することで、Nordic Thingy:53ラピッドプロトタイピングプラットフォームを強化します。2023/11/29 -