MEAN WELL LED Power Supplies
MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.
Metal
MEAN WELL 50W~320W DALI-2デジタル調光LEDドライバ
安全規格に準拠しており、定電流および定電圧アプリケーションの両方をカバーしています。
MEAN WELL LDC 35/55/80W LED電源
LEDパネル、ならびに屋内/屋外LED照明に最適な定電力モード出力LEDドライバです。
MEAN WELL ELGシリーズLEDドライバ
75W~300Wの広範なワット数オプションおよび100~305VAC入力範囲で使用できます。
MEAN WELL HLG(C) Universal Input High Performance LED Driver
Universal AC input up to 305VAC, protections for short circuit, overload, and over temperature.
MEAN WELL HVG(C)-150 LED Power Supplies
Meets the harmonic current limitation requirement of EN61000-3-2 Class C (>50-55% load).
MEAN WELL HVG(C) 定電力モードLEDドライバ
定電力モードおよび広い出力電圧範囲を特徴とするファミリの電源です。
MEAN WELL HBG LED Power Supplies
Features a circular design and ease of assembly ideal for high/low bay lighting fixtures.
MEAN WELL HBGC-300 LED電源
300W LED AC/DCドライバで、定電力モードおよび高電圧出力が特徴です。
MEAN WELL HVG(C)-65 LED Power Supplies
Wide input range of 180VAC to 528VAC, built-in active PFC functions, and OCP point adjustable.
MEAN WELL XLG-20 21W定電流モードLEDドライバ
90VAC~305VACで動作するAC/DC LEDドライバで、89%までの高い効率性があります。
MEAN WELL XLG-75/100 LEDドライバ
定電流モード出力が特徴の75Wおよび100W AC/DC LEDドライバで、高い効率性が備わっています。
MEAN WELL XLG-150/200シリーズLEDドライバ
3-in-1調光(DIM-to-off)でご用意があり、ポテンショメータ機能のバリアントから出力を調整できます。
MEAN WELL XLG-320315W定電力mode LEDドライバ
高電圧出力が特徴で、 100VAC ~305VAC の動作、および1050mA~1800mAの電流定格。
Plastic Case (With PFC)
MEAN WELL LCM-40TW調整式白色LEDドライバ
40W最高定格電力、20VDC~50VDC電圧範囲、47Hz~63Hz周波数に対応します。
MEAN WELL GSV30/60 30W & 60W壁付式LED電源
30Wおよび60Wの外側から壁に取り付けるタイプのLED電源で、PFC機能が搭載されています。
MEAN WELL NPF-200 & PWM-200シリーズ200W LEDドライバ
IP67定格侵入保護レベルで、乾燥した湿った場所や濡れた場所での使用に適しています。
MEAN WELL NPF Single-Output Switching Power Supplies
Available in wide wattage options and comes in an IP67-rated fully isolated plastic case.
MEAN WELL OWAシリーズLED電源
IP67設計が採用されており、2極米国プラグが備わっており、Level 6エネルギー効率を満たしています。
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
60W adapters featuring universal full-range AC input built-in active PFC function.
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
Features universal AC input / full range and offers built-in active PFC function.
MEAN WELL OWA-120U 120W Moisture-Proof Adapters
Single-output external LED power supplies with up to 90.5% efficiency and -40°C to +70°C temp range.
MEAN WELL ODLシリーズLED電源
45W〜65Wワット数オプションで、定電流出力と定電圧出力の各モードで利用できます。
MEAN WELL PCDシリーズLED電源
16~60Wワット・オプションがあり、完全絶縁プラスチック・ケースに収められていて、IP42レベル定格になっています。
MEAN WELL PLD LED Power Supplies
16~60W options, constant current design with built-in PFC function.
MEAN WELL LPF LED Power Supplies
Active PFC on all models and dimming function available.
MEAN WELL PLC Single Output LED Power Supplies
Universal AC input at full range, meets safety regulations for lighting.
MEAN WELL PLN-30 Switching Power Supplies
Single output, 30W power supplies with universal AC input.
MEAN WELL HLN LED Power Supplies
Features full range (up to 305VAC) universal input, built-in PFC, and three-in-one dimming.
MEAN WELL LCM Series LED Power Supplies
Provides flexible power solutions for project style lighting designs.
MEAN WELL PLM LED Power Supply
LED power supplies that comply with EN61000-3-2 Class C and ErP regulations for lighting fixtures.
MEAN WELL PWM Waterproof LED Power Supplies
Constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function.
MEAN WELL XLG-75/100 LEDドライバ
定電流モード出力が特徴の75Wおよび100W AC/DC LEDドライバで、高い効率性が備わっています。
MEAN WELL SLD-80 80WスリムなリニアLEDドライバ
12V / 24V LEDストリップアプリケーションを対象とした定電圧と定電流モードが活用されているスリムなリニア設計です。
MEAN WELL SLD-50 50WリニアLEDドライバ
デュアルモード定電圧および定電流出力が特徴の50WスリムLEDドライバです。
MEAN WELL OWA-200E & OWA-200Uシリーズ200Wアダプタ
シングル出力の耐湿ユニットで、熱放散を強化するために完全にシリコンが詰められています。
MEAN WELL SLD-150 150W LEDドライバ
120VAC~ 305VACの幅広い入力範囲、<0.5W 無負荷消費電力、最大93%の効率
MEAN WELL XLN&XLC LED電源
二重絶縁が備わっているプラスチック筐体LEDドライバで、25W、40W、60Wの定格電力でご用意があります。
MEAN WELL XLC-KN CP LEDドライバ(KNX対応)
内蔵KNXインターフェイスプロトコルをKNXシステムに統合し、正確なデジタル照明制御を実現します。
MEAN WELL XLC-MA Matterワイヤレス調光式LEDドライバ
DALI、KNX、Matterを単一ソリューションに統合し、照明エコシステムでの相互運用性を向上させます。
Plastic Case (Non-PFC)
MEAN WELL SPWM-75/150/240 調光/調色 LEDドライバ
単一デバイスで調光・調色、および色温度補正の柔軟な構成を提供します。
MEAN WELL SPWM-KN & SPWM-MA 75/150/240 LEDドライバ
KNXとMatterに準拠し、調光、可変色温度、カラーコントロールモードをサポートしています。
MEAN WELL LPV(L)-150 Single Output Switching Power Supplies
IP67-rated power supplies specifically designed for LED lighting and LED moving sign applications.
MEAN WELL AP Series LED Power Supplies
Feature 90-264VAC universal input voltage available in APV & APC variants.
MEAN WELL LP Series LED Power Supplies
90VAC to 264VAC input voltage range and come in a slim plastic case with IP67 level rating.
PCB (with PFC)
MEAN WELL HBG-100P/160P/240P LEDドライバ
最大93.5%の作動効率で、円形のLED照明アプリケーションに最適です。
MEAN WELL PLP 30W, 60W Single Output LED Power Supplies
30 and 60W open frame power supplies with universal AC input at full range and many protections.
DC-DC Module Type
MEAN WELL NLDD-H & LDDS-h DC/DC LED電源
照明機器用に設計されたDC入力LEDドライバ、またはDCバス照明製品との併用を目的としています。
MEAN WELL LDD LED Drivers
DC-DC step-down converter with constant current mode and built-in EMI filter.
MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver
A boost type constant current, HE product with output currents of 350mA, 500mA, 700mA, and 1050mA.
MEAN WELL LDB-L Constant Current DC-DC Power Supply
Features a buck-boost design and is available with a 500mA current rating.
MEAN WELL LDH DC-DC昇圧・定電流LEDドライバ
250mA~1750mA出力電流範囲および最大96%の効率性を発揮します。
MEAN WELL NHDD-40定電流ドライバ(380VDC入力搭載)
屋内照明アプリケーション向けの380V定電流LEDドライバです。
Accessories
MEAN WELL SPDサージ保護デバイス
LEDドライバに最適で、10kAおよび20kA最大放電電流が備わっています。
MEAN WELL DTP-2x DALI-2照明タッチパネル(プッシュボタン)
DALI-2仕様に準拠しており、IEC 62386-101/103/301/332規格の認証を取得しています。
MEAN WELL PIR-045光電モーションセンサ
高感度、モーションセンシング光制御ソリューションです。
MEAN WELL DAP-04 DALI-PWM信号コンバータ
最高305VACユニバーサルAC入力範囲でDALI信号をPWM信号に変換します。
MEAN WELL XBG-240 240W定電力モードLEDドライバ
240W AC/DC LEDドライバは、定電力モードが特徴です。
MEAN WELL ELG(C)-300定電力モードLEDドライバ
300W LED AC/DCドライバで、定電力モードおよび高電圧出力が特徴です。
MEAN WELL ELG-CシリーズLEDドライバ
定電力および定電流出力でご用意があり、さまざまなワット・オプションがあります。
MEAN WELL DLS-2 DALI-2 PIRモーションセンサ
PIRモーションおよび昼光センシング技術を採用しており、DALIバスから直接電源供給されます。
Videos
Additional Resources
- What is the Constant Power Design of LED Driver?
- Does LED Driver in Deep Dimming Meet Harmonic Current Requirement?
- UHP Series in the Application of Narrow Pixel Pitch LED Displays
- Application of UV LED
- Does Using Aluminum Electrolytic Capacitors in LED Drivers Shorten the Lifetime of LED Luminaire?
- LED Driver Meets the Slow Motion Requirement in a Sport Event
- MEAN WELL IDL, IDP, & ODL Series - Economic LED Driver
- MEAN WELL ELG & ELG-C Family - Intelligent Dimmable LED Driver
- How to Choose a Suitable Power Supply for LED Signage
- How to Select an LED Driver to DIM LED Strip
- Standard LED Drivers
- LED Accessories
- Sign Panel Power Supply
- LED Lighting Solution
- LED Display Solution
Related Solutions
Cree LED Outdoor LED Lighting Solutions
Includes LED arrays, LED array holders, power supplies, and surge protection.
- MEAN WELL