STMicroelectronics EVL599IND-250W Demonstration Board

STMicroelectronics EVL599IND-250W Demonstration Board is a 250W 24V AC-DC converter designed for industrial applications where minimum size and high efficiency are required. This board features a two-stage approach architecture that combines a front-end transition-mode PFC preregulator and a downstream LLC resonant half-bridge converter. The converter includes a motherboard with a power-factor-correction stage and an LLC resonant-tank stage, as well as three daughterboards. This board offers a 90VAC to 265VAC input voltage range and 300W maximum peak output power. The EVL599IND-250W demonstration board meets EN-61000-3-2 Class-D and JEITA-MITI Class-D standards. This board is available in 165mm x 65mm dimensions with a 30 mm maximum height. Typical applications include industrial AC-DC converters, adapters, and consumer SMPS.

Features

  • High-efficiency solution for AC-DC conversion using L6462A, STNRG599A, and SRK2001A controllers ICs
  • 90VAC to 265VAC input voltage range
  • 45Hz to 65Hz frequency range
  • 24V output voltage
  • 250W maximum output power
  • 300W maximum peak output power
  • <140mW at 115VAC/230VAC open load input power
  • Meets EN-61000-3-2 Class-D and JEITA-MITI Class-D
  • 165mm x 65mm (W x L) board size
  • 30mm maximum height

Applications

  • Industrial AC-DC converters
  • Adapters
  • Consumer Switched-Mode Power Supply (SMPS)

Architecture of the Board

STMicroelectronics EVL599IND-250W Demonstration Board

Motherboard Schematic

Schematic - STMicroelectronics EVL599IND-250W Demonstration Board
公開: 2026-09-02 | 更新済み: 2026-09-02