Ka-Ro Electronics QS93 QFN-Style Solder-Down Computer-on-Module

Ka-Ro Electronics QS93 QFN-Style Solder-Down Computer-on-Module (COM) features an NXP i.MX 93 processor that includes a 1.5GHz Dual ARM® Cortex®-A55, a 250MHz ARM Cortex-M33, and an ARM® Ethos® U-65 microNPU with NXP’s EdgeLock® secure enclave. The 100-pin QFN-type lead-styled module measures 27mm2 x 2.6mm in height and provides single-sided assembly in an industrial -40°C to +85°C temperature range. The Ka-Ro Electronics QS93 Computer-on-Module (COM) uses a large ground pad on the bottom side for a good return path for all signals. 

Features

  • NXP i.MX 93 processor
    • Dual ARM® Cortex®-A55, 1.5GHz
    • ARM Cortex-M33, 250MHz
    • ARM Ethos® U-65 microNPU
    • NXP’s EdgeLock® secure enclave
  • 1GB LPDDR4 RAM
  • 4GB eMMC ROM
  • Industrial grade
  • -40°C to +85°C operating temperature range
  • Display support
    • LVDS display interface
    • 2D GPU: blending/composition, resize, and color space conversion
  • Linux OS support
  • 27mm2 x 2.6mm height
  • QS family pin-compatible
  • Connectivity
    • 2x USB 2.0
    • 2x Gb Ethernet, RGMII
    • 1x eMMC/SD
    • 2x FlexCAN
    • 5x UART, 7x I2C, 4x SPI, 6x PWM, and 1x SAI
    • Up to 60x 3.3V general purpose I/O
    • MIPI-CSI (2-lane)
  • QFN-type lead style with 1mm pitch, 100x pads, and a thermal pad
  • Visual solder joint inspection is possible after soldering
  • Single-sided assembly
  • 3.3V power supply
  • Compatible with industrial standard reflow profile for Pb-free solders

i.MX 93 Block Diagram

Block Diagram - Ka-Ro Electronics QS93 QFN-Style Solder-Down Computer-on-Module
公開: 2023-06-30 | 更新済み: 2023-07-20