KEMET HV-HTシリーズ高電圧、高温MLCC

KEMET Electronics HV-HTシリーズ高電圧、高温200ºC積層セラミックコンデンサ(MLCC)は、極端な温度での業界を代表する性能が備わった堅牢かつ独自の卑金属電極(BME)誘電体システムで構成されています。 これらの表面実装が可能なC0Gコンデンサは最大200ºCの動作温度が特徴で、石油探査および自動車/アビオニクスエンジンコンパートメント回路といった厳しい産業環境での需要に耐えるように特別に設計されています。 KEMET HV-HTシリーズMLCCは温度補償を行っており、共振回路アプリケーションあるいは容量特性のQと安定性が必須の場合に適しています。

特徴

  • -55°C to +200°C operating temperature range
  • EIA case sizes from 0805 to 4540
  • 500V, 630V, 1KV, 1.5KV, and 2KV DC voltage ratings
  • 1pF to 0.150µF capacitance range
  • ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance
  • No piezoelectric noise
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +125°C
  • No capacitance delay with time
  • Non-polar device, minimizing installation concerns
  • Lead free, RoHS and REACH compliant
  • 100% pure matte tin-plated termination finish allows for excellent solderability

アプリケーション

  • Power supplies
  • HID lighting
  • Industrial equipment / control
  • Automotive
  • Aerospace
  • Munitions
公開: 2016-07-14 | 更新済み: 2024-11-05