KEMET PHE850 Suppression Film Capacitors
KEMET PHE850 Series Suppression Film Capacitors are Class Y2 EMI suppressors with metallized polypropylene. The PHE850 Series Suppression Film Capacitors from KEMET include new small dimensions that include low-profile capacitors. KEMET PHE850 Series Suppression Film Capacitors are intended for use as interference suppressors in Y2 (line-to-earth) applications.Features
- 0.001-1.0µF capacitance range
- ±20% standard capacitance tolerance
- 300VAC, 50/60Hz (ENEC) rated voltage
- -55°C to +110°C operating temperature range
- Compact size
- Low-profile
Applications
- Y2 (line-to-earth)
Additional Resources
公開: 2012-02-15
| 更新済み: 2023-08-24