KOA Speer SL, SLN, & TSL Molded Current Sense Resistors
KOA Speer SL, SLN, and TSL Molded Current Sense Resistors are surface-mountable components that are AEC-Q200 qualified for automotive applications. These resistors are constructed in a flame-proof UL94V0 molded polymer case. They offer excellent dimension accuracy, mountability, and shock resistance. KOA Speer SL, SLN, and TSL Molded Current Sense Resistors also feature 0Ω (SLZ) and low-profile (TSL) options.Features
- Multiple series with power rating range from 0.75W to 7W
- AEC-Q200 qualified
- Excellent dimension accuracy, surface mountability, and shock resistance
- Low-profile type available (TSL)
- Marking:
- Back body color with white marking or laser marking
- Products with lead-free terminations meet EU RoHS requirements (EU RoHS regulation is not needed for Pb-glass contained in electrode, resistor element and glass)
Applications
- Industrial
- Automotive
- Telecommunications
- Consumer electronics
View Results ( 525 ) Page
| 部品番号 | データシート | シリーズ | 電力定格 | 説明 |
|---|---|---|---|---|
| SLN5TTED75L0F | ![]() |
SLN5 | 7 W | 電流検出抵抗器 - SMD 0.075 Ohms 1% tol. 7 |
| SLN5TTED12L0F | ![]() |
SLN5 | 7 W | 電流検出抵抗器 - SMD 0.012 Ohms 1% tol. 7 |
| SL2TTED5L10F | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD 2watts 5.1mohms 1% |
| SL2TTED61L9F | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD 2watts 61.9mohms 1% |
| SL2TTEDR100F | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD 2watts 0.1ohms 1% |
| SLN2TTED16L0F | ![]() |
SLN2 | 2 W | 電流検出抵抗器 - SMD 2W 0.016 Ohm 1% 75ppm |
| SL2TTED30LJ | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD 2W 0.03 Ohm 5% 100ppm |
| SL2TTED5L00F | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD 2watts 0.005ohms 1% |
| SLN2TTEDR150D | ![]() |
SLN2 | 2 W | 電流検出抵抗器 - SMD 2W 0.15 Ohm 0.5% 75ppm |
| SL2TTEDR200F | ![]() |
SL2 | 2 W | 電流検出抵抗器 - SMD .2 OHM 2W 1% |
公開: 2014-06-13
| 更新済み: 2022-03-11