Laird Technologies Eccosorb™ RF-LW Microwave Absorbers

Laird Technologies Eccosorb™ RF-LW Microwave Absorbers are corrosion-resistant microwave absorbers that offer high attenuation for cavity-resonance problems and surface-current attenuation. These absorbers are designed to address antenna-to-antenna interference, internal cavity resonance, and interfering reflections. The thin design and ability to withstand extreme conditions (fuel, humidity, salt, and fog) make this series ideal for aerospace/defense, automotive, and consumer applications. Laird Technologies Eccosorb RF-LW Microwave Absorbers can be tuned to operate with frequencies aligned to various applications in single-band and multi-band designs.      

Features

  • Sub-6GHz attenuation
  • Corrosion-resistant
  • Low outgassing properties
  • Weight and thickness reduction in applications

Applications

  • Aerospace and defense
  • Automotive
  • Consumer

Specifications

  • 0.8GHz to 6GHz frequency range
  • Up to +475°F temperature range, based upon elastomer
  • Available in standard sheets or custom configurations

Videos

公開: 2022-12-14 | 更新済み: 2025-06-19