Littelfuse CG4ミニチュアガス放出管
Littelfuse CG4ミニチュアガス放出管(GDT)は、落雷によって生じる高速上昇トランジェントに対して高レベルの保護力を発揮します。 Littelfuse CG4は3kA 8/20µsのサージ機能があり、2個の表面実装タイプの端子パッケージ(6.2mm幅 x 6.2mm高さx 4.2mm長さ)に収められています。 CG4 GDTは、サージ保護機能と、800V - 3000Vの高電圧仕様で、高絶縁アプリケーションの過電圧保護用に設計されています。 CG4は、バイアス電圧または数百ボルトの信号レベルが常時存在するアプリケーションに理想的です。 設計者は、優れた保護性能のためのLittelfuse金属酸化物バリスタ(MOV)と合わせて、これらのガス放出管を使用できます。特徴
- 800V to 3000V voltage range
- Excellent response to fast-rising transients
- 3kA 8/20μs surge rating
- UL 1449 recognized
- Offered with two squared terminals
- Non-Radioactive
- Less than 0.8pF capacitance
- 6.2mm (W) × 6.2mm (H) × 4.2mm (L) footprint
- RoHS compliant and lead-free
アプリケーション
- Air conditioning
- Variable frequency drives and inverters
- High voltage medical equipment
- Test equipment
- Power supplies
- Electric vehicle power stations
- Renewable energy
公開: 2016-09-30
| 更新済み: 2022-03-11