Littelfuse S8016xA SCR車載OBC用
Littelfuse S8016xA SCR車載用オンボード充電器(OBC)アプリケーションは、16A AEC-Q認定SCRです。 S8016xA SCRは、電気自動車オンボード充電器(EVOBC)アプリケーション向けに特別に設計されています。 これらのSCRには、優れたAC処理能力が備わっており、サージの堅牢性によってS8016xA整流器は入力整流器に最適です。 S8016xA整流器は、100ºCの時120Vで最大16Armsのレベル1充電および240Vで最大16Armsのレベル2充電を実現しています。 これらのSCRは、コンパクトなTO-263表面実装パッケージおよびスルーホールTO-220ABパッケージに収められています。 S8016xAは、AEC-Q101準拠、ハロゲンフリー、RoHS準拠のデバイスです。特徴
- High 375A/µsec di/dt enables handling of 3kA 8/20 surge current operationally
- High 1300V VDSM/VRSM, high 2000V/µsec dv/dt prevents SCR miss-triggering during 6kV 1.2/50-8/20 surge event with minimal over-voltage protection or snubber circuit
- IT 25Arms to handle input from 100V-250V line AC
- Works with level 1 and 2 AC charging
仕様
- 800V repetitive off-state voltage (VDRM)
- 16A on-state RMS current
- -40°C to +125°C operating junction temperature (TJ)
- 50mA gate trigger current (IGT)
Schematic Symbol
公開: 2017-07-07
| 更新済み: 2022-04-13