Chemi-Con 注目製品
Alchip™ MZJ Aluminum Electrolytic Capacitors
Features AEC-Q200 compliance and 2000 to 5000 hours of endurance at +105°C.
Alchip™ MZA Aluminum Electrolytic Capacitors
AEC-Q200 compliant and offer 2000h to 5000h of endurance at +105°C.
LXZ Aluminum Electrolytic Capacitors
Offers standard and miniaturized dimensions and AEC-Q200 compliance.
KZN Aluminum Electrolytic Capacitors
Features a high-stability electrolyte and a wide temperature range of -40°C to +105°C.
KYC Aluminum Electrolytic Capacitors
Offers a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance.
KWB Aluminum Electrolytic Capacitors
Downsized version of the KWA series and offers a 400VDC to 450VDC voltage range.
NTS Multilayer Ceramic Chip Capacitors
Features X7R and X7S temperature characteristics and offer a voltage range of 25VDC to 500VDC.
KHX Aluminum Electrolytic Capacitors
RoHS 2 compliant and offers a higher capacitance and ripple current than the previous series.