Delta Electronics 注目製品
PMR 1kW Panel-Mount Power Supplies
Provides an efficiency of up to 94% while delivering up to 1008W of reliable output power.
MEP-500A Medical/Industrial AC-DC Power Supplies
Delivers up to 500W output with fan cooling and 300W output with natural convection cooling.
MEP-200A Medical / Industrial AC-DC Power Supplies
Feature 200W, low-profile power supplies designed for medical and industrial applications.
PMS Panel Mount Power Supplies
Features optional 24V/48V voltage outputs and comes in three power models: 750W, 1200W, and 2500W.
MEB-2K5A Medical/Industrial AC-DC Power Supplies
Delivers 2500W of output power and provides output voltage options of 24V, 36V, and 48V.
PMR 1500W Panel-Mount Power Supplies
Designed with a 1U low profile and include a built-in active Power Factor Correction (PFC) circuit.
DTK Temperature Controllers
Feature a 100ms sampling rate, high-resolution LCD display, and versatile control options.