ETA-USA
ETA-USA power supplies range from low wattage to several kilowatts and are designed to meet a wide range of complicated requirements, such as convection cooling/fanless, Green Technology, conformal coating, or rugged IP66 / 67 designs for harsh environments. Decades of experience with high-quality power solutions means that ETA is suited to supply Industrial, Medical, Defense, Test/Laboratory, Commercial, and Harsh Environment power supplies for a wide range of demanding applications.
の注目製品 ETA-USA
DTD130 130W AC/DC ITE/Household Adapters
DoE VII compliant, household and ITE approvals, and features <0.15W no-load input power (level VII).
DTMF210 210W AC/DC ITE/Medical Adapters
DoE Level VII, EU ErP efficiency, medical safety approved (2x MOPP between primary and secondary).
PFT 150W & 300W AC/DC Power Supplies
Power ratings of 150W or 300W, >93% efficiency, & an operating temperature range of -20°C to +70°C.
ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters
Features a 2250VDC isolation rating and 91% max efficiency with no minimum load required.