Advanced Energy / SL Power Featured Products
SLB1000 Power Supplies
Single-output bulk front-end power supplies designed for industrial and medical applications.
SLB350 Power Supplies
Designed for industrial-grade applications with a single-output configuration.
SLE33 33W USB-PD External Adapters
33W AC-DC power adapters that feature medical and ITE safety approvals.
NCF425 Medical-Grade CF-Rated Power Supplies
Evaluated for and meets the related requirements for use in CF applications.
NCF660 Medical Power Supplies
Medically approved AC-DC power supplies with a nominal main output voltage of 12V, 15V, 24V, or 48V.
NCF150 150W Medical AC-DC Power Supplies
Offers a maximum output power rating of 150W and an input voltage range of 85VAC to 264VAC.