Switchcraft 注目製品
Data-Con-X® Sealed SMA & SMB Connectors
Designed to deliver high‑reliability sealed RF connections in harsh environments.
RAPC15S 15A Right-Angle DC Power Jacks
Extends the rugged and easy-to-use design of a barrel connector to higher-power applications.
EP7 Series 30A Power Connectors
Features 3-, 4-, or 5-pin configurations designed for high-current applications.
NH Series USB & HDMI Narrow Panel-Mount Connectors
Fits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.
Multi-Con-X Insta-Click® Sealed Connectors
Offers a 23A maximum current rating, 300VAC/DC voltage rating, & a -40°C to +85°C temperature range.
15A DC Power Jacks & Plugs
Rugged and easy-to-use design of a barrel connector while serving higher-power applications.
12GHz UHD Video Patch Adapters
Provides 12GHz+ UHD performance and is compatible with HD or UHD signals.
35RASM Series 3.5mm Stereo Jacks
Offers a low profile with surface-mount design options available for easy automated assembly.