TRACO Power 注目製品
Medical AC/DC & DC/DC Power Solutions
Features medical-approved power supplies for applied parts applications with a 2xMOPP rating.
Railway & Transit Ruggedized DC/DC Converters
Qualified to EN 50155 and EN 61373 standards, UL 60950-1 approved, covers 3W to 300W.
TMR 10WI DC/DC Converters
Ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.
TEC 6UI DC/DC Converters
Offers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.
TXN 1000 Power Supplies
Offers a 1000W power rating, 90VAC to 264VAC universal input range, and high efficiency up to 92%.
TXO 150W/200W/500W AC/DC Power Supplies
Compact, open-frame modules with reinforced I/O isolation and a high efficiency of 90% or 92%.