Analog Devices / Maxim Integrated MAX11253 16ビットデルタシグマ型ADC
Maxim MAX11253 16ビットデルタシグマ型アナログ・デジタルコンバータは、6チャンネル、16ビットのデルタシグマ型ADCで、非常に低い電力を消費すると同時に比類のない性能を実現しています。最大64kspsまでのサンプルレートによって、DCの高精度な測定が可能となります。MAX11253はSPIシリアルインタフェースを介して通信し、小型(5mmx5mm)TQFNパッケージでご利用いただけます。MAX11253は、1x~128xのゲイン設定を備えた6.2nVノイズのプログラマブルゲインアンプ(PGA)を提供します。統合PGAは、信号入力のスイッチドキャパシタサンプリングネットワークからの絶縁を実現しています。 またPGAも、利用可能なダイナミックレンジを妥協することなく、MAX11253をハイインピーダンスソースに直接インターフェース接続することができます。The Analog Devices MAX11253 offers a 6.2nV/ noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA isolates the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11253 to interface directly with high-impedance sources without compromising the available dynamic range.
特徴
- High resolution for industrial applications that require a wide dynamic range:
- 98dB SNR at 1000sps
- Longer battery life for portable applications
- 2.2mA operating mode current
- 1μA sleep current
- Single or split analog supplies provide input voltage range flexibility:
- 2.7V to 3.6V (single supply) or ±1.8V (split supply)
- Enables system integration
- Low noise, 6.2nV/√Hz PGA with gains of 1, 2, 4, 8, 16, 32, 64, and 128
- 6-channel, Fully differential input
- Enables on-demand device and system gain and offset calibration
- User-programmable offset and gain registers
- Robust performance in a small package
- -40°C to +125°C operating temperature range
- TQFN package, 5mm x 5mm
アプリケーション
- Analog I/O for programmable logic controllers
- Battery-powered instrumentation
- Pressure sensors
- Weigh scales
Typical Application Circuit
公開: 2015-09-04
| 更新済み: 2023-04-13