Analog Devices / Maxim Integrated MAX14789E フルデュプレックスRS-485トランシーバー

マキシムの MAX14789Eフルデュプレックス RS-485トランシーバーは、過酷な工業環境における堅固なコミュニケーションのためにデザインされています。MAX14789E は、RS-485ピンの±35kV ESD保護を特徴とし、4mA負荷なし供給電流(最大)からの3V~5.5Vの供給で作動します。MAX14789Eは、最大の情報量を提供し、最大25Mbpsを送達します。MAX14789Eは、スペース制限のある用途に最適であり、8ピンSOパッケージでご利用可能で、温度範囲-40℃~+105℃で作動します。

特徴

  • Use in full-duplex or half-duplex applications
  • Wide 3.0V to 5.5V supply voltage range
  • 25Mbps Data rates
  • 8-Pin SO package
  • Optimized for performance in harsh industrial environments
  • ±35kV ESD (HBM) protection on RS-485 I/O ports
  • Extended operating temperature range
  • Short-circuit protected outputs
  • True fail-safe receiver
  • Thermal shutdown
  • 1/4-Unit load allows up to 128 transceivers on the bus

アプリケーション

  • Motion controllers
  • Encoder interfaces
  • HVAC control systems
  • Utility meters

Functional Diagram

ブロック図 - Analog Devices / Maxim Integrated MAX14789E フルデュプレックスRS-485トランシーバー
公開: 2014-07-17 | 更新済み: 2023-04-18