Analog Devices / Maxim Integrated MAX14940ハーフデュプレックスPROFIBUS/RS-485トランシーバ
Maxim MAX14940ハーフデュプレックスPROFIBUS/RS-485トランシーバは、2750VRMS(60s)のガルバニック絶縁を実現している絶縁RS-485/PROFIBUS DPトランシーバです。 この絶縁は、デバイスのケーブル側(RS-485ドライバ/レシーバ側)とUART側で実現されます。 この絶縁はグランドループのブレーキングによって通信を向上させ、ポート間の接地電位に大きな差がある場合にノイズを低減します。 このデバイスを使用すると、最大20Mbpsの堅牢な通信が可能になります。 このデバイスには、外部変換器を用いてトランシーバのケーブル側への動力伝達を目的とした統合450kHzトランスドライバが含まれています。 統合LDOは、絶縁DC/DC電源の設計のシンプルかつスペース効率の高い方法を実現しています。The Analog Devices MAX14940 Half-Duplex PROFIBUS/RS-485 Transceiver is available in a wide-body 16-pin SOIC package and operates over the -40°C to +105°C temperature range.
特徴
- High integration simplifies designs
- Integrated LDO for cable-side power
- Integrated transformer driver for power transfer to cable side has up to 80% efficiency at 150mA load
- High-performance transceiver enables flexible designs
- Compliant with RS-485 EIA/TIA-485 and EIA 61158-2 Type 3 PROFIBUS-DP standards
- 20Mbps (max) data rate
- Up to 128 devices on the bus
- Safety regulatory approvals
- UL according to UL1577
- cUL According to CSA Bulletin 5A
- Integrated protection for robust communication
- ±35kv ESD (HBM) on driver outputs/receiver inputs
- 75kVRMSwithstand isolation voltage for 60s (VISO)
- 630VPEAKmaximum repetitive peak-isolation voltage (VIORM)
- 445VRMSmaximum working-isolation voltage (VIOWM)
- > 30 years lifetime at rated working voltage
- Withstands ±10kV surge per IEC 61000-4-5
- Thermal shutdown
- Physical characteristics
- -40°C to +105°C temperature range
- SOIC-16 (W) package
アプリケーション
- HVAC
- Industrial automation equipment
- Power meters
- Programmable logic controllers
Block Diagram
公開: 2016-03-24
| 更新済み: 2023-04-12