Analog Devices / Maxim Integrated MAX1722/MAX1723/MAX1724ステップアップDC-DCコンバータ
Maxim MAX1722/MAX1723/MAX1724ステップアップDC-DCコンバータは、コンパクトで効率性の高いステップアップDC-DCコンバータで、小型5ピンTSOTパッケージでご用意があります。これらのデバイスは、極めて小さい1.5µAの自己消費供給電流が特徴で、可能な限り最高の軽負荷効率が保証されます。これらのデバイスは、1~2アルカリまたはニッケル水素(NiMH)電池、または単一のLi+電池で動作するように最適化されています。これらのDC-DCコンバータは、極めて低い自己消費電流および超小型サイズが重要なアプリケーションに理想的です。内蔵同期整流によって効率をが幅に向上し、外部ショットキーダイオードの必要性が排除されてサイズとコストを削減できます。The Analog Devices MAX1722, MAX1723, and MAX1724 DC-DC Converters integrate a 0.5Ω N-channel power switch. The MAX1722 and MAX1724 also feature proprietary noise-reduction circuitry, suppressing electromagnetic interference (EMI) caused by the inductor in many step-up applications. These devices offer different combinations of fixed or adjustable outputs, shut down, and EMI reduction.
特徴
- Up to 90% efficiency
- No external diode or FETs needed
- 1.5µA quiescent supply current
- 0.1µA logic-controlled shutdown
- ±1% output voltage accuracy
- Fixed output voltage (MAX1724) or adjustable output voltage (MAX1722 and MAX1723)
- Up to 150mA output current
- 0.8V to 5.5V input voltage range
- 0.91V guaranteed startup (MAX1722 and MAX1724)
- Internal EMI suppression (MAX1722 and MAX1724)
- -40°C to +85°C operating temperature range
- Package options
- TSOT package (0.9mm typical height)
- µDFN package (2mm x 2mm x 0.75mm)
アプリケーション
- Digital cameras
- Low-power handheld instruments
- Media players
- Tablets and other handheld devices
- Personal medical devices
- Remote controls
- Remote wireless transmitters
- Single-cell battery-powered devices
標準操作回路
Pin Designations
View Results ( 28 ) Page
| 部品番号 | 出力電圧 | パッケージ/ケース |
|---|---|---|
| MAX17221ELT+T | 1.8 V to 5 V | uDFN-6 |
| MAX1724EZK30+T | 3 V | TSOT-5 |
| MAX17243ETPB+ | 3.3 V, 1 V to 10 V | TQFN-EP-20 |
| MAX17245ETESA+ | 5 V, 1 V to 10 V | TQFN-EP-16 |
| MAX17232ETIR+ | 3.3 V, 5 V, 1 V to 10 V | TQFN-28 |
| MAX1723EZK+T | 2 V to 5.5 V | TSOT-5 |
| MAX17243ETPA+ | 5 V, 1 V to 10 V | TQFN-EP-20 |
| MAX17221ENT+T | 1.8 V to 5 V | WLP-6 |
| MAX1724EZK33+T | 3.3 V | TSOT-5 |
| MAX1724EZK50+T | 5 V | TSOT-5 |
公開: 2016-10-11
| 更新済み: 2025-08-22