Maxim Integrated MAX17505ステップダウンDC-DCコンバーター
マキシム・インテグレーテッドMAX17505高効率、高電圧の同期整流ステップダウン コンバーターは、デュアルMOSFETを内蔵し、4.5V~60Vの入力で動作します。このデバイスは、1.7Aで0.9V~90%VINの出力電圧を提供します。出力電圧範囲の全体で補償が組み込まれているため、外付け部品は不要です。このデバイスはピーク電流モード制御アーキテクチャを採用し、MODE機能によりパルス幅変調(PWM)、パルス周波数変調(PFM)、または断続コンダクション モード(DCM)制御方式で動作します。低抵抗のオンチップMOSFETによって、全負荷時の高効率を保証し、レイアウトを簡素化します。プログラマブルなソフトスタート機能によって、入力の突入電流を低減します。また、このデバイスは所望の入力電圧レベルでデバイスをオンにするための出力イネーブル/低電圧ロックアウト端子(EN/UVLO)も提供します。出力電圧が安定化すると、オープンドレイン アクティブローRESET端子が遅延を伴うパワーグッド信号をシステムに提供します。特徴
- No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
- Internal Compensation for Stable Operation at Any Output Voltage
- Wide 4.5V to 60V Input Voltage Range
- 0.9V to 90%VIN Output Voltage
- Delivers Up to 1.7A Over Temperature
- 200kHz to 2.2MHz Adjustable Frequency with External Synchronization
- Available in a 20-Pin, 4mm x 4mm TQFN Package
- Peak Efficiency > 90%
- PFM and DCM Modes for High Light-Load Efficiency
- Shutdown Current = 2.8µA (typ)
- Hiccup-Mode Current Limit and Autoretry Startup
- Built-In Output-Voltage Monitoring (Open-Drain Active-Low RESET Pin)
- Resistor-Programmable EN/UVLO Threshold
- Adjustable Soft-Start and Prebiased Power-Up
- -40°C to +125°C Operation