Analog Devices / Maxim Integrated MAX1836/MAX1837降圧型コンバータ

Maxim MAX1836/MAX1837降圧型コンバータは高効率の降圧型コンバータで、最高24Vの供給電圧から3.3Vまたは5Vのプリセット出力電圧を実現しています。外部フィードバックレジスタを使用することで、1.25V~VINに出力電圧を調整できます。内部電流安定化スイッチングMOSFETは、最大125mA(MAX1836)または250mA(MAX1837)の負荷電流を供給します。最大100%の負荷サイクルで動作するこの固有の電流安定化制御スキームで、ドロップアウト電圧(120mV@100mA)を最小化します。さらに、この制御スキームによって、軽負荷下での供給電流が12µAまで低減されます。高スイッチング周波数によって、小さな表面実装インダクタと出力コンデンサの使用が可能になります。

The Analog Devices MAX1836 and MAX1837 Step-Down Converters are available in compact 6-pin SOT23 and TDFN packages, making them ideal for low-cost, low-power, space-sensitive applications.

特徴

  • 4.5V to 24V input voltage range
  • Preset 3.3V or 5V output
  • Adjustable output from 1.25V to VIN
  • Output currents up to 125mA (MAX1836) or 250mA (MAX1837)
  • Efficiency over 90%
  • 12µA quiescent current
  • 3µA shutdown current
  • 100% maximum duty cycle for low dropout
  • -40°C to +85°C operating temperature range
  • Package options
    • SOT23-6
    • TDFN-EP-6

アプリケーション

  • 4mA to 20mA loop power supplies
  • 9V battery systems
  • Backup supplies
  • Distributed power systems
  • Handheld devices
  • Industrial control supplies
  • Notebook computers
  • Tablets

機能図

Analog Devices / Maxim Integrated MAX1836/MAX1837降圧型コンバータ

Typical Application Circuit

アプリケーション回路図 - Analog Devices / Maxim Integrated MAX1836/MAX1837降圧型コンバータ

Pin Designations

機械図面 - Analog Devices / Maxim Integrated MAX1836/MAX1837降圧型コンバータ
公開: 2016-08-08 | 更新済み: 2023-04-18