Analog Devices / Maxim Integrated MAX40010 76V電流検出アンプ

Maxim Integrated MAX40010電流検出アンプは、2.7V~76Vの入力コモンモード範囲が特徴で、供給電圧の影響を受けません。 この機能によって、バッテリの電流出力を最低2.7Vまでモニタリングでき、供給電圧(VDD)より高い電圧でのハイサイド電流検出が可能になります。 MAX40010は、外部電流検知レジスタから電流を監視し、レジスタ全体の電圧を増幅させます。 ハイサイド電流モニタリングは、測定される負荷の接地経路を妨害しません。これによってMAX40010は、広範囲の高電圧システムで特に役立ちます。 MAX40010は、80kHzの小信号帯域幅があり、20V/Vのゲインが備わっています。 MAX40010アンプの電流検知入力には、通信機器に見られるRFを除去するEMIRフィルタがあります。 MAX40010電流検知アンプは、-40°C~+125°Cの温度範囲で動作し、現在ではコンパクトなSOT23 U6SN+1パッケージでご用意があります。

The MAX40010 features 80kHz of small signal bandwidth and offers a 20V/V gain. The MAX40010 Amplifier's current sense inputs have EMIR filters to reject RF found in communications equipment.

The Analog Devices MAX40010 operates over the -40°C to + 125°C temperature range and is currently available in a compact SOT23 U6SN+1 package.

特徴

  • +2.7V to +76V Input Common Mode voltage range
  • Compact SOT-23-6 package
  • Low 12μV (max) Input Offset Voltage
  • Low 0.1% (max) Gain Error
  • 20V/V gain

アプリケーション

  • Base-stations and communication equipment
  • Server backplanes
  • Data centers
  • Automotive sensing
  • Energy management
  • Solar panel monitoring
公開: 2017-07-13 | 更新済み: 2023-04-17