Maxim Integrated MAX9153/MAX9154低ジッタ10ポートLVDSリピータ

MaximのMAX9153/MAX9154低ジッタ10ポートLVDSリピータは、低電圧差動シグナル発信(LVDS)リピータであり、電力、スペース、ノイズを最小化しつつ高速度データまたはクロック分配を必要とする用途に最適です。このデバイスは、単一LVDS入力(MAX9153)または単一LVPECL入力(MAX9154)を受け入れ、10 LVDS出力で信号を繰り返します。各差動出力は100Ωで駆動し、受信機入力での100Ω端子を使用した伝送線路上での信号の二地点間分配を可能にします。確定ジッタが追加された超低90psp-p(最大)およびランダム・ジッタが追加された1psRMS(最大)は、タイミング・エラー、特に組み込みクロック/データ回復またはシリアライザ/デシリアライザに対して高感度を発揮する高速度リンクでの信頼できる通信を確保します。この高速切替性能は、+3.3Vの単電源で動作すると同時に、800Mbpsデータレートおよびチャンネル間での60ps(最大)以下のスキューを保証します。

特徴

  • Ultra-Low 90psp-p (max) Added Deterministic Jitter at 800Mbps (223-1) PRBS Pattern
  • 1psRMS (max) Added Random Jitter
  • 60ps (max) Skew Between Channels
  • Guaranteed 800Mbps Data Rate
  • LVDS (MAX9153) or LVPECL (MAX9154) Input Versions
  • Fail-Safe Circuit Sets Output High for Undriven Inputs (MAX9153)
  • High-Impedance Differential Input when VCC = 0
  • 2μA Power-Down Supply Current
  • Conforms to ANSI/EIA/TIA-644 LVDS Standard
  • Pin-Compatible Upgrade to DS90LV110

アプリケーション

  • Cellular Phone Base-Stations
  • Add/Drop Muxes
  • Digital Cross-Connects
  • Network Switches/Routers
  • Backplane Interconnect
  • Clock Distribution

Application Circuit

Maxim Integrated MAX9153/MAX9154低ジッタ10ポートLVDSリピータ