Analog Devices / Maxim Integrated MAXREFDES33 Palo Verdeステップダウン コンバーター

マキシムMAXREFDES33 Palo Verdeステップダウン コンバーター リファレンス デザインは、60V、300mA、超小型、高効率、同期ステップダウン コンバーターMAX15062Aのアプリケーションを提供します。このリファレンス デザインは、4.5V~60Vという広い入力電圧範囲で動作し、3.3V出力で最大300mAを供給します。このデバイスには、低電圧ロックアウト、過電流保護、サーマル シャットダウン機能があります。MAX15062Aは、500kHzの固定周波数でスイッチングを行い、入力が24Vのとき、同梱部品で86.77%のピーク効率を達成します。この汎用電源ソリューションは、4~20mA電流ループ、HVACやビルの管理、高電圧LDO代替品、汎用PoL(Point-of-Load)など、さまざまな電源アプリケーションで使用することができます。このリファレンス デザインでは、産業用センサー、プロセス制御などの24V入力アプリケーションでMAX15062を利用します。

The MAX15062A switches at a fixed frequency of 500kHz, and delivers a peak efficiency of 86.77% with the supplied components when the input is 24V. This general-purpose power solution can be used in many different types of power applications, such as 4-20mA current loops, HVAC and building control, high-voltage LDO replacement, general-purpose point-of-load, etc. In this reference design, the MAX15062A performs in 24V input applications, such as industrial sensors, process control, etc.

特徴

  • Minimal external components and low system cost
  • Versatile functionality allows stocking of fewer DC-DC regulators
  • Low power dissipation
  • Reliable operation in adverse industrial environments
  • Pmod™-compatible form factor

アプリケーション

  • Industrial sensors
  • Process control
  • 4-20mA current loops
  • General-purpose point-of-load
  • High-voltage LDO replacement
  • HVAC and building control
  • PLCs

必要な機器

  • Palo Verde board
  • 24V, 1A (min.) power supply with output current displayed
  • One electronic load
  • One voltmeter
公開: 2014-04-30 | 更新済み: 2023-04-13