Maxim Integrated MAXREFDES41リファレンスデザイン

MaximのMAXREFDES41リファレンスデザインは、MAX17599低IQのアプリケーション、広い入力範囲、アクティブなクランプ電流モードPWMコントローラでの用途が実証されています。MAX17599には、広い入力絶縁フォワードコンバータの工業用電源の設計に必要な制御回路が全て含まれています。リファレンスデザインは18Vから36Vの幅広い入力電圧範囲で作動し、12Vの出力で最大3.5Aを提供します。リファレンスデザインは、フォワード・コンバータ用のアクティブクランプ変圧器リセット・トポロジーが特徴です。このリセット・トポロジーには、スイッチへの電圧ストレス低減、より大きな許容フラックス・スイングによる変圧器サイズの縮小、散逸スナバ回路の排除による効率性の向上を含めて、いくつかの利点があります。これらの特徴により、小型で費用対効果の高い絶縁電源が実現されています。この設計は、250kHzで切り替えるように設定されています。ユーザーは、EMIに敏感な用途向けに、周波数ディザリング・スキームをプログラムできます。これにより、EMIスペクトラムの低拡散動作が可能になります。

特徴

  • Functional insulation
  • Compact and flexible
  • Low power dissipation
  • Minimal external components
  • Robust operation in adverse industrial environments

アプリケーション

  • PLCs
  • Industrial process control
  • Industrial sensors
  • Telecom and datacom power supplies
  • Isolated battery chargers
  • Embedded computing

Block Diagram

ブロック図 - Maxim Integrated MAXREFDES41リファレンスデザイン