Maxim Integrated MAXREFDES74リファレンスデザイン

MaximのMAXREFDES74リファレンスデザインは、Maximのリーディング・エッジ、高精度、低電力データ・コンバータに基づいて、高速度かつ18ビットの精密データ収集を実現します。MAXREFDES74デザインは、工業用プロセス制御とオートメーション向けの高速度かつ低電力の高精度データ収集用のビルディング・ブロック、および電力配分とオートメーション向けの高速度保護システム用制御システムになります。ADCとDACをMAX11166およびMAX5316のようなピン互換性のある16ビットのデバイスに変換することで、16ビットのデータ収集システムの試験も可能です。

特徴

  • Arduino® UNO R3 compatible
  • IOREF support for 3.3V or 5V signal levels
  • 2x6 Digilent® Pmod™ compatible interface
  • Supports Pmod types 1, 2, 3, and 4, I2C and nonstandard pinouts
  • Level shifting between Pmod and Arduino pins
  • Precision RTC with integrated MEMS resonator

アプリケーション

  • Prototyping
  • Science fair projects
  • Maker and hobbyist projects
  • Science and electronics education
  • Analog peripheral testing and integration