Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling MOSFETs
Micro Commercial Components (MCC) MCACLS N-Channel Dual-Side Cooling (DSC) MOSFETs with Split Gate Trench (SGT) MOSFET technology feature superior thermal performance with 40V drain-source voltage. These MOSFETs offer an excellent package for heat dissipation. The MCACLS n-channel MOSFETs meet the UL 94 V-0 flammability rating and are lead and halogen-free. These MOSFETs are AEC-Q101 qualified and available in the DFN5060 package. The DFN5060 package with DSC provides thermal pads on the top and bottom with an additional transfer path on the top for junction-to-case thermal resistance. Typical applications include Battery Management Systems (BMS), Electric Power Steering (EPS), seat controls, lighting controls, electric water pumps, motor drives, and DC-DC converters.Features
- Split Gate Trench (SGT) MOSFET technology
- Excellent package for heat dissipation
- Epoxy meets UL 94 V-0 flammability rating
- AEC-Q101 qualified
- Moisture Sensitivity Level 1 (MSL 1)
- Lead and halogen-free
- RoHS compliant
- DFN5060 package (5mm x 6mm)
Specifications
- 40V drain-source voltage
- ±20V gate-source voltage
- ±100nA gate-source leakage current
- 1μA zero gate voltage drain current (VDS=32V, VGS=0V)
- 2V to 4V gate-threshold voltage range (VDS=VGS, ID=250µA)
- Continuous drain current:
- MCACLS330N04YAHE3:
- 330A (TC=25°C)
- 233A (TC=100°C)
- MCACLS290N04YHE3:
- 290A (TC=25°C)
- 205A (TC=100°C)
- MCACLS330N04YAHE3:
- Pulsed drain current:
- 1320A (MCACLS330N04YAHE3)
- 1160A (MCACLS290N04YHE3)
- Total power dissipation:
- 263W (MCACLS330N04YAHE3)
- 195W (MCACLS290N04YHE3)
- Avalance energy (Tj=25°C, VDD=30V, VGS=10V, RG=25Ω, L=12mH):
- 1350mJ (MCACLS330N04YAHE3)
- 330mJ (MCACLS290N04YHE3)
- Drain-source on-resistance:
- MCACLS330N04YAHE3:
- 1.1mΩ maximum (VGS=10V, ID=75A)
- 2mΩ maximum (VGS=6V, ID=20A)
- (MCACLS290N04YHE3):
- 1.1mΩ maximum (VGS=10V, ID=60A)
- MCACLS330N04YAHE3:
Applications
- Automotive
- Battery Management Systems (BMS)
- Electric Power Steering (EPS)
- Seat controls
- Lighting controls
- Electric water pumps
- Motor drives
- DC-DC converters
- Industrial:
- Battery management systems (BMS)
- Motor drives
- Consumer:
- Power tools
- Garden tools
Dimension Diagram
Datasheets
View Results ( 2 ) Page
| 部品番号 | データシート | Id - 連続ドレイン電流 | Qg - ゲート電荷 | Pd - 電力損失 | 下降時間 | 上昇時間 | 標準電源切断遅延時間 | ターンオン時の標準遅延時間 |
|---|---|---|---|---|---|---|---|---|
| MCACLS330N04YAHE3-TP | ![]() |
330 A | 115.9 nC | 263 W | 75 ns | 78 ns | 76 ns | 33 ns |
| MCACLS290N04YHE3-TP | ![]() |
290 A | 79 nC | 195 W | 47 ns | 35.5 ns | 60 ns | 26 ns |
公開: 2024-04-29
| 更新済み: 2025-06-20