MEAN WELL HVGC-240/HVGC-320 LED電源

MEAN WELL HVG-240 / HVGC-240およびHVG-320 / HVGC-320電源は、防水LED電源で、240Wまたは320W定格電力が備わっています。MEAN WELL HVG-240およびHVG-320によって、デュアルモード定電圧および定電流出力が実現しています。HVGC-240およびHVGC-320には、定電流出力が備わっています。すべてのモデルは、180VAC~528VAC入力電圧が特徴で、内蔵アクティブ電力ファクタ補正(PFC)機能が含まれています。HVG / HVGC電源の金属筐体およびIP67/IP65侵入保護によって、このデバイスは屋内または屋外用LED照明に理想的です。

特徴

  • 240W or 320W rated power
  • 180VAC to 528VAC input range
  • Operation modes
    • Constant voltage and constant current (HVG-240 and HVG-320)
    • Constant current (HVGC-240 and HVGC-320)
  • Built-in active power factor correction (PFC)
  • Fanless design with cooling by free air convection
  • Protection
    • IP65 (A-Type devices)
    • IP67 and 3-in-1 dimming (B-Type devices)
  • -40°C to +70°C operating temperature range

アプリケーション

  • High bay lighting
  • Fishing lamps
  • Greenhouse lighting
  • Stadium lighting
  • Parking space lighting
公開: 2016-02-29 | 更新済み: 2022-03-11