Melexis MLX91231 Shunt-Based Smart IVT Battery Sensor
Melexis MLX91231 Shunt-Based Smart IVT Battery Sensor measures three physical quantities (current, voltage, and temperature) with a dedicated 32KB Flash memory on a single IC. This ASIL-compliant SOIC8 (DC) current sensor is ideal for safety applications. MLX91231 diagnostics remove part of the burden from the integrator in developing all the safety mechanisms, including on-chip overcurrent detection. The MLX91231 features ±0.25% accuracy over temperature (-40°C to +125°C) and over lifetime all-in, boosting the accuracy of Shunt DC current sensing. An integrated MCU enables automatic gain control to cover higher dynamic ranges, and onboard Flash memory supports custom software deployment and extensive compensation of system imperfections. Supplied with a regulated 5V or directly connected to a 12V battery, the MLX91231 outputs measurements and diagnostics either on a LIN bus or via UART.Features
- IVT battery measurements
- Shunt-based current sensor
- Voltage measurement
- Internal dividers for 12V or 24V/48V batteries
- External divider required for HV batteries
- Internal (PTAT) temperature sensor
- 16-bit MCU with 32KB Flash, 128B Flash CS, 20KB ROM, 2KB RAM, and 512B EEPROM memory
- LIN/UART communication interfaces
- LIN physical layer compliant with ISO17987-4 and SAE J2602
- UART as CAN MCU bridge
- Wake up on LIN and UART or on an internal timer
- Overcurrent detection functionality (<500μs)
- Sensing range of 256mV
- Possible Automatic Gain Control (AGC) for higher dynamic range
- Low-level SW libraries provided by Melexis
- User programmable transfer characteristic
- 4.5V to 18V supply voltage range (5V regulated supply or 12V battery supply capability)
- Low current consumption (<21mA), programmable duty cycled sleep mode (RAM content maintained at <100μA)
- Magnetic range from -100mV to 256mV
- User programmable transfer characteristics
- Ambient temperature from -40°C to +125°C
- ASIL-compliant SEooC (Safety Element out of Context) according to ISO26262
- AEC-Q100 Grade 1 automotive qualified
- RoHS-compliant SOIC8 package (DC)
Applications
- 12V/24V battery terminal sensors
- 48V/HV battery management systems
- Primary current measurement
- Redundant current measurement (homogenous or heterogenous sensing technology)
- Diagnosable overcurrent detection
- SoC/SoH/SoF + Rint (pre)calculations
- Smart battery disconnect units, junction boxes, or power relay assemblies
- Smart pyrofuses, HV relays, or contactors
- HV DC FastCharge current sensors
- Zone controllers
- DC/DC converters
- Power distribution units
Block Diagram
Functional Diagram
Additional Resources
公開: 2023-12-15
| 更新済み: 2024-06-13