Microchip Technology MIC5528 500mA High-Performance LDO

Microchip MIC5528 500mA High-Performance LDO is a low-power, µCap, low dropout regulator designed for optimal performance in a very small footprint. It is capable of sourcing up to 500mA of output current while only drawing 38µA of operating current. This high-performance LDO is a µCap design in a thermally enhanced 1.2mmx1.2mm extra thin (0.4mm height) DFN package. It operates with a small ceramic output capacitor for stability, thereby reducing required board space. Ideal for battery-operated applications, the MIC5528 offers ±2% accuracy, extremely low dropout voltage (260mV @ 500mA), and can regulate output voltage down to 1.0V. Equipped with a TTL logic-compatible enable pin, the MIC5528 can be put into a zero-off-mode current state, drawing no current when disabled.

Features

  • Input voltage rage: 2.5V to 5.5V
  • Fixed output voltages down to 1.0V
  • ±2% Room temperature accuracy
  • Low quiescent current 38µA
  • Stable with 2.2µF ceramic output capacitors
  • Low dropout voltage 260mV @ 500mA
  • Auto discharge and internal enable pulldown
  • Thermal-shutdown and current-limit protection
  • 6-pin 1.2mmx1.2mm extra thin DFN package
  • 6-pin 1.2mmx1.2mm thin DFN package

Applications

  • Portable Communication Equipment
  • DSC, GPS, PMP, and PDAs
  • Portable Medical Devices
  • 5V POL Applications

Typical Application

Microchip Technology MIC5528 500mA High-Performance LDO
公開: 2014-05-28 | 更新済み: 2025-08-27