Microchip Technology AK4954 PIC32オーディオコーデックドータカード
Microchip Technology AK4954 PIC32オーディオコーデックドータカードはAKM 4954 32ビットオーディオ・コーデックに基づいて、選択されたPIC32ハードウェア開発プラットフォーム用に使用されます。AKM AK4954ステレオコーデックは、内蔵マイク入力、出力ヘッドフォンアンプが含まれ、スピーカーアンプ出力、EQ機能を実現しています。このボードには、ヘッドフォン出力、ラインイン入力、マイク入力、モノスピーカー出力、オンボードMEMSマイクロフォンがあります。AC324954は、PIC32 Bluetoothスターターキットへのオーディオ入出力機能の追加に適しており、PIC32 Bluetoothオーディオ開発キットとの互換性があります。The AC324954 is suitable for adding Audio input and output capabilities to the PIC32 Bluetooth Starter Kit, and the PIC32 Bluetooth Audio Development Kit.