Microchip Technology Ethernet of Everything

Microchip Ethernet of Everythingは、「物」の素早く簡単なネットワーキングで、制御や接続ができます。一般的な製品をEthernet of Everythingを介して簡単に接続でき、インテリジェントな制御を提供します。ガレージオープナー、家電、HVACシステム、照明、および他製品の無制限なラインナップがあります。最も簡易な環境センサから集中型デバイスの処理に至るまで、Microchipの8ビットおよび32ビットマイクロコントローラは、軽量スタックおよびスマート周辺機器の幅広い組み合わせを使用してこれらのアプリケーションを提供します。これらのデバイスは、コアとは独立して動作し、CPUの介入をほとんど必要としません。MicrochipのEthernet of Everythingには開発サポートがあり、確立されたネットワーク基盤で構築する際に役立ちます。デジタル時代の構築により、MicrochipのEthernet of Everythingがシステムパフォーマンスの向上、レイテンシの削減を実現し、また容易なインストールや拡張をもたらします。また、これには、単線電力および通信用のPoE(Power of Ethernet)を組み込むオプションもあります。

From the simplest environmental sensor to processing intensive devices, Microchip's 8-bit and 32-bit microcontrollers enable these applications, using lightweight stacks and a broad mix of smart peripherals. These devices work independently of the core and require little to no CPU intervention.

Microchip's Ethernet of Everything has development support that helps build upon an established networking foundation. The age of digital building enables Microchip's Ethernet of Everything to provide improved system performance, reduced latency, as well as ease of installation and scaling. This also includes the option to incorporate Power of Ethernet (PoE) for single line power and communications.

特徴

  • Scaling Solutions
    • Extensive 8-/32-bit PIC® and AVR® MCU product portfolio
    • Autonomous analog and digital peripheral operation
    • Flexible MAC/PHY options
  • Communications and Control
    • Easy Ethernet enablement (UDP, UDP + CoAP, TCPIP)
    • Customizable response and control
    • Human and sensor interface

Ethernet of Things Diagram

チャート - Microchip Technology Ethernet of Everything

Getting Started Kit

The age of digital building uses a Universal Development Platform with a universal reference design for industry standard Power over Ethernet (PoE) infrastructure. This enables single line communications and power as well as a development platform and reference design for participation in Cisco’s Digital Building Ecosystem. The PIC18 PoE Main Board is populated with the PIC18F67J60 and delivers up to 48W device power. Extension kits are available to further expand the capabilities of the digital building.

On the Board

Microchip Technology Ethernet of Everything

Peripherals Diagram

チャート - Microchip Technology Ethernet of Everything

ビデオ

公開: 2017-10-05 | 更新済み: 2025-07-24