Microchip Technology FlashPro5 SoCデバイスプログラマキット

Microsemi / MicrochipFlashPro5 SoC / FPGAデバイスプログラマキットは、ソフトウェアとハードウェアを組み合わせたものです。このキットには、FlashPro5プログラマスタンドアロンユニット、USB A to mini-B USBケーブル、FlashPro5 10ピンリボンケーブルが含まれています。FlashPro5キットは、SmartFusion2、IGLOO2、RTG4、SmartFusion、Fusion、IGLOO、ProASIC3、RT ProASIC3シリーズの全FPGAデバイスに対応しています。FlashPro5ハードウェアプログラマは、RHE16 64ビット、CentOS 6 64ビット、Windows 8 64ビット、Windows 7 Professionalオペレーティングシステムで動作します。FlashPro5は、完全逆互換性で、EMC指令2004/108/IECおよびRoHS指令2011/65/EUで規定されている要件に準拠しています。

特徴

  • Supports in-system programming
  • Supports IEEE 1149 JTAG programming through STAPL
  • Supports IEEE 1532
  • Connections to parallel port and USB port available
  • Self-test option
  • Uses the FlashPro software, available as part of Libero® System on Chip (SoC) or Libero® Integrated Development Environment (IDE)
  • Free software update

キット内容

  • FlashPro programmer standalone unit
  • USB A to mini-B USB cable
  • FlashPro 10-pin ribbon cable