Microchip Technology MPLAB® REAL ICE™インサーキットエミュレータ
Microchip Technology MPLAB® REAL ICE™インサーキットエミュレータシステム(DV244005)は、Microchip Flash DSC®およびマイクロコントローラ(MCU)デバイス向けの次世代の高速エミュレータとして設計されています。 使い勝手が良い MPLAB統合開発環境(IDE)グラフィカルユーザーインターフェースを搭載したDV244005デバッグとプログラムPIC®およびdsPIC® Flash MCUです。 MPLAB REAL ICEプローブは、高速USB2.0インターフェースを使用して設計者のPCに接続します。 DV244005は、MPLAB ICD 2システム(RJ11)と互換性のあるコネクタ、または高速でノイズ耐性がある低電圧差動信号(LVDS)相互接続(CAT5)のいずれかを用いて、対象物に接続されます。特徴
- Real-time execution and real time trace collection
- Stopwatch
- Run time watch
- Full hardware debugging: breakpoints, single-step, variable inspect/modify
- Logic probe inputs/outputs (8)
- I/O Port trace and SPI trace options for high speed upload of trace data
- Over voltage/short-circuit monitor protection
- Low voltage: to 2.0 volts (2.0V to 5.5V range)
- High speed USB 2.0 communication protocol
キット内容
- Emulator pod - main unit
- USB cable - provides communications between the emulator and a PC, and provides power to the emulator.
- Standard driver board and cable - connects the emulator pod to a header module or target board.
- Logic probes - used for external triggers and I/O port trace.
- Loopback test board - verifies emulator operation.
Associated Products
MPLAB® X Integrated Development Environment (IDE)
Microchip Technology MPLAB® X Integrated Development Environment (IDE) provides a single, integrated environment to develop code for Microchip microcontrollers and digital signal controllers. MPLAB X IDE is software program based on the open source NETBeans IDE from Oracle. The MPLAB X IDE runs on a PC with either the 32- and 64-bit Windows®, Linux, or Mac OS operating system.
Standard Probe Driver
Microchip Technology Standard Probe Driver uses a MPLAB ICD 2 type connector (RJ11) to connect to the target application. Designs that are compatible with MPLAB ICD 2 debugging/programming are quickly converted to the use of MPLAB REAL ICE. This driver board is included in the MPLAB REAL ICE Probe Kit (DV244005).
High-Speed Probe Driver/Receiver (Optional)
Microchip Technology optional High-Speed Probe Driver (AC244002) consists of two circuit boards (transmitter and receiver) with two CAT5 cables. Debug pins are driven using LVDS communications. Additional trace connections allow high-speed serial trace uploads to the PC.
View Product Detail