Mikroe MIKROE-3289 DC Motor 7 Click

MIKROE MIKROE-3289 DC Motor 7 Click is a dual brushed DC motor driving Click board™ that features a TB67H400AFTG advanced PWM chopper-type integrated DC motor driver from TOSHIBA. This IC can drive two brushed DC motors independently by utilizing a wide range of supply voltages while delivering high current to the connected DC motors. This click board is supported by Mikroe Software Development Kit (SDK). The MIKROE-3289 DC motor 7 click is available in 57.15mm x 25.4mm click board size and operates at 3.3V or 5V input voltage.

Features

  • TB67H400AFTG PWM chopper-type brushed DC motor driver by Toshiba
  • PCA9538A 8-bit I2C port expander by NXP Semiconductors
  • Complete DC brushed motor driving solution
  • High current capability
  • GPIO and I2C interface
  • Single or dual configuration utilization
  • mikroSDK complaint library

Applications

  • Radio control 
  • Small to medium-sized robots
  • Drones
  • Driving motors in air or water pumps
  • Air conditioners
  • Ventilation systems
  • Handheld tools

MIKROE-3289 DC Motor 7 Click Overview

Mikroe MIKROE-3289 DC Motor 7 Click
公開: 2019-05-02 | 更新済み: 2023-09-22