Mikroe UVC Light Click

Mikroe UVC Light Click features ultraviolet LEDs with a 275nm wavelength for measuring an exact dose of UV radiation. UVC radiation refers to wavelengths shorter than 280nm. Because of DNA's spectral sensitivity, only the UVC region demonstrates significant germicidal properties. When biological organisms are exposed to deep UV light from 200nm to 300nm, the organisms are absorbed by DNA, RNA, and proteins. With two 0.7W (1.4W combined power), the Mikroe UVC Light Click is an ideal solution for use as a small surface disinfection tool.

Features

  • TPS61169 module onboard
  • Deep Ultraviolet LED
  • Flat View Angle
  • Peak Wavelength at 275nm
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Disinfection
  • Chemical and biological analysis

Overview

Block Diagram - Mikroe UVC Light Click
公開: 2020-07-20 | 更新済み: 2024-07-22