Mill-Max 805 Triple Row Target Connectors
Mill-Max 805 Triple Row Target Connectors are long-stroke, through-hole mount, mating target connectors on a 0.100" (2.54mm) grid. These connectors are available with 9- to 96-position configurations. The 805 triple-row target connectors provide the flexibility of a single connector solution instead of using separate single and double-row connectors. This flexibility can be helpful when the available space allows additional rows but not a more extended connector. The triple-row target connectors also ensure more consistent pin-to-pin spacing and improved perpendicularity across the field of pins.The 805 series target connectors provide a gold-plated conductive mating surface for spring-loaded connectors and are designed for through-hole solder mounting in a 0.025" ±0.003" (0.63mm ± 0.0762mm) hole. These connectors feature a concave face for contacting Mill-Max's standard 0.042" (1.07mm) diameter spring pin plungers.
Features
- Modular contacts for use on 0.100” grid and supplied in triple row contact strips
- Precision-machined piston/base and gold-plated components ensure a 1,000,000-cycle life of durability
- Spring pins offer a 0.045” mid-stroke and a 0.090” maximum stroke
- Low resistance, high current contacts rated at 2A continuous and 3A peak
- High-temperature thermoplastic insulators suitable for wave and reflow processes
- Provide an excellent gold-plated conductive mating surface for spring-loaded connectors.
- Offered with a concave face for making contact with standard 0.042” diameter spring pin plungers
- RoHS-2 compliant
Specifications
- 100VRMS/150VDC voltage rating
- Current ratings
- 2A continuous
- 3A (peak) per contact
- 20mΩ maximum contact resistance
- 10,000MΩ minimum insulation resistance
- 700VRMS minimum dielectric strength
- 1pF maximum capacitance
- 1,000,000 cycle durability
- Spring force
- 25g at initial height
- 60g at mid-stroke
- -55°C to +125°C operating temperature range
- Machined copper alloy plated 20µ” gold over 100µ” nickel contact piston and base
- Beryllium copper-plated 10µ” gold spring
- High-temperature thermoplastic insulator, UL 94V-0 rated
View Results ( 59 ) Page
| 部品番号 | データシート | 位置数 | 間隔 | 定格電流 | 定格電圧 |
|---|---|---|---|---|---|
| 805-10-030-00-006000 | ![]() |
30 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-015-00-006000 | ![]() |
15 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-012-00-006000 | ![]() |
12 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-024-00-006000 | ![]() |
24 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-009-00-006000 | ![]() |
9 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-018-00-006000 | ![]() |
18 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-10-021-00-006000 | ![]() |
21 Position | 2.54 mm (0.1 in) | 2 A | 150 VDC |
| 805-43-096-10-012000 | ![]() |
96 Position | 2.54 mm (0.1 in) | 4.5 A | 150 V |
| 805-43-012-10-012000 | ![]() |
12 Position | 2.54 mm (0.1 in) | 4.5 A | |
| 805-10-033-00-006000 | ![]() |
公開: 2019-02-11
| 更新済み: 2023-09-11