Mill-Max 824/826 Solder Cup Spring Pin Header Strips
Mill-Max 824 and 826 Solder Cup Spring Pin Header Strips are a convenient and reliable method to make connections between wires and mating components such as P.C. boards, batteries, or other cable assemblies. These single and double row solder cup spring pin headers are ideal for wire termination in both test and field applications where stack up tolerances or blind-mating can be a challenge. Each spring pin provides .0275" (0.6985mm) of mid-stroke compression [.055" (1.397mm) maximum compression] and is rated for one million cycles.Features
- Modular contacts for use on 2.54mm grid, supplied in single or double row contact strips
- Precision-machined piston/base and gold-plated components assure a 1,000,000 life cycle durability
- Pistons have a 0.7mm mid-stroke and a 1.4mm max stroke
- Low-resistance, high-current contacts are rated at 2A continuous, 3A peak
- Insulators are high-temperature thermoplastic
- Spring pins with wire termination solder cups are aligned to provide easy access for up to size 22AWG wires
Specifications
- 100Vrms/150VDC voltage rating
- 2A (continuous) current rating, 3A (peak) per contact
- 20mW max contact resistance
- 10,000MW min insulation resistance
- 700Vrms min dielectric strength
- 1pF max capacitance
- 25g spring force at initial height
- 60g spring force at mid-stroke (0.7)
- 1 million cycles durability
公開: 2018-09-14
| 更新済み: 2022-08-09