Molex Mini-Fit Sr.™コネクタ

Molex Mini-Fit Sr.™コネクタには他のオプションと共に銀でご用意があり、最大50.0Aの電流に対応しています。さまざまな産業用、民生用、電源、医療、商用車アプリケーションで卓越した電気的信頼性と大幅なコスト削減を実現します。コネクタにはコネクタの誤嵌合を防ぐ分極化筐体があります。卓越した接点信頼性を保証する4つの接点を付与するデュアルビーム(メス)端子設計で、筐体の端子位置固定機構(PTA)により端子バックアウトを防止します。

特徴

  • Silver-plated contacts offer significant cost savings over gold-plating and avoid the need to manually lubricate tin-plated versions to mitigate fretting corrosion
  • 50A interconnect solution supports high-power server, telecommunication, and industrial equipment requirements
  • Polarized housing prevents connector mismating
  • Dual-beam (female) terminal design provides four points of contact and ensures superb contact reliability
  • Terminal Position Assurance (TPA) retainer required on housings prevents terminal back-out
  • RoHS compliant

アプリケーション

  • Industrial
    • Copiers
    • Printers
    • Power supplies
  • Consumer
    • Washers
    • Dryers
  • Medical
    • X-ray
  •  Automotive
    • Two-wheelers
    • Commercial vehicles
  • Telecommunications/networking
    • Servers
    • Power supplies

仕様

  • Electrical
    • 600VAC/DC maximum voltage rating
    • 50.0A maximum current rating per contact
    • 1.0mΩ contact resistance
    • 1000MΩ insulation resistance
  • Mechanical
    • 0.25kg to 3kg contact insertion force range
    • 10.0kg minimum contact retention to housing
    • 3.0kg maximum insertion force to PCB
    • 3.0kg maximum mating force
    • 3.0kg maximum unmating force
    • 30 cycle durability
  • -40°C to +105°C operating temperature range
  • Materials
    • Black housing
    • Copper alloy contacts
    • Plating
      • Silver in the contact area
      • Tin in the solder tail area
      • Nickel underplating
  • 0.062mm, 0.093mm, 0.125mm, and 0.25mm PCB thicknesses

ビデオ

Mating Configuration

Molex Mini-Fit Sr.™コネクタ
公開: 2015-09-01 | 更新済み: 2025-09-03