Morse Micro MM6108-MF08651-US Wi-Fi HaLow® Module

Morse Micro MM6108-MF08651-US Wi-Fi HaLow® Module adheres to the IEEE 802.11ah standard and supports data rates up to 32.5Mbps between 902MHz and 928MHz. The Morse Micro MM6108-MF08651-US boasts long-range capability, low power consumption, and superior RF performance. Equipped with features like ultra-long-reach PA, high linearity LNA, T/R switch, and a 32MHz crystal oscillator, the device simplifies Wi-Fi HaLow connections to external hosts. The module is ideal for transitioning from previous RF technology and supports the latest WPA3 security protocols.

Features

  • Ultra-long-range, low-power Wi-Fi HaLow module for IoT applications
  • Power management unit (PMU) supporting ultra-low-power operation
  • Single-stream maximum data rate of 32.5Mbps
  • GPIO/UART/I2C/PWM peripheral options
  • Radio supporting worldwide sub-1GHz bands
  • SDIO 2.0 and SPI host interface options
  • 802.11ah OFDM PHY supporting WFA Wi-Fi HaLow certification
  • Wide spectrum of security features including WPA3
  • 802.11ah MAC supporting WFA Wi-Fi HaLow certification
  • 1/2/4/8MHz channel bandwidth

Applications

  • Surveillance cameras and sensors
  • Cloud connectivity
  • Building automation systems (BAS)
  • Machine performance monitors and sensors
  • Building access control and security
  • Drone video and navigation communications
  • Rural internet access
  • Utility smart meters and intelligent grids
  • Industrial automation controls
  • Smart home automation
  • Wi-Fi HaLow access points and bridges
  • Wi-Fi HaLow client adapters/dongles

Dimensions

Morse Micro MM6108-MF08651-US Wi-Fi HaLow® Module

Videos

公開: 2024-01-29 | 更新済み: 2024-12-16