Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board
Monolithic Power Systems (MPS) EVL2460-J-00A Converter Evaluation Board is designed to demonstrate the capabilities of the MP2460. The MPS2460 is a high-frequency, step-down switching regulator with an integrated low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET). The Monolithic Power Systems (MPS) MP2460 can provide up to 0.6A of output current (IOUT) with current mode control for fast loop response.Features
- Meets 0.1% output voltage ripple
- Low-dropout mode
- Wide 4.5V to 45V operating input range
- 50V absolute maximum rating
- 2% to 98% large range duty cycle
- Light-load mode
- > 90% efficiency
- Dedicated internal compensation
- Stable with ceramic/electrolytic output capacitors
- 420mΩ/220mΩ internal power MOSFETs
- 1.7MHz fixed switching frequency
- Internal Soft Start (SS)
- Precision current limit without current sensing resistor
- Short-circuit protection with hiccup mode
- Output adjustable from 0.8V to 98% of VIN
- Over-temperature protection
Applications
- High-voltage power conversions
- Industrial power systems
- Battery-powered systems
- Power meters
Board Layout
公開: 2022-11-17
| 更新済み: 2022-12-09