Monolithic Power Systems (MPS) MP6605E Gate Driver ICs
Monolithic Power Systems (MPS) MP6605E Gate Driver ICs are 4-channel Low-Side (LS) driver ICs with a serial interface. These driver ICs feature Low-Side MOSFET (LS-FET) switches and High-Side (HS) clamp diodes, up to 60V supply voltage, 1.5A maximum output current, and 350mΩ MOSFET ON resistance. The MP6605E ICs also feature Over-Current Protection (OCP), Under-Voltage Lockout (UVLO) protection, and thermal shutdown. These gate driver ICs are ideally used in unipolar stepper motors and selenoid drivers and are available in QFN-24 (4mm x 4mm) package.Features
- Wide 4.5V to 60V input voltage (VIN) range
- 60V maximum winding clamp voltage (VCLAMP)
- Four Low-Side MOSFETs (LS-FETs) and clamp diodes
- 350mΩ MOSFET ON resistance
- 1.5A maximum output current (IOUT) while one LS-FET is ON
- 700mA maximum IOUT while four LS-FETs are ON
- Over-Current Protection (OCP)
- Under-Voltage Lockout (UVLO) protection
- Over-Temperature Protection (OTP)
- Fault indication output
- No control power supply required
- Simple logic interface with Schmitt triggers
- 3.3V and 5V compatible logic supply
- Available in a QFN-24 (4mm x 4mm) package
Specifications
- -55°C to 150°C storage temperature range
- 150°C junction temperature
- 260°C lead temperature
- -40°C to 125°C operating junction temperature range
- ESD ratings:
- ±2kV Human Body Model (HBM)
- ±2kV Charged Device Model (CDM)
Applications
- Unipolar stepper motors
- Solenoid drivers
Typical Application Circuit Diagram
Functional Block Diagram
公開: 2023-06-07
| 更新済み: 2023-06-26