Monolithic Power Systems (MPS) MPM54313 16V Triple 3A Power Modules

Monolithic Power Systems (MPS) MPM54313 16V Triple 3A Power Modules are fully integrated power modules with three 3A outputs with an I2C interface. The Monolithic Power Systems (MPS) MPM54313 modules include power-on/-off sequencing control, configurable soft start, compensation, and various protection thresholds. The devices' constant-on-time (COT) control ensures a fast transient response. The output voltage (VOUT) can be adjusted using the I2C bus or preset via multiple-time programmable (MTP) memory. The power on/off sequence is also configurable through MTP or controllable via the I2C bus in real-time.

Features

  • Wide 4V to 16V input voltage (VIN) range
  • Adaptive Constant-On-Time (COT) control for ultra-fast transient response
  • Parallel operation with passive or active current balancing
  • I2C-configurable output voltage (VOUT)
  • Configurable 500kHz to 1000kHz switching frequency (fSW)
  • Differential VOUT remote sense
  • Accurate VOUT, output current (IOUT), and junction temperature (TJ) monitoring via I2C
  • Open-drain power good (PG) indication
  • Configurable I2C slave address
  • Selectable pulse-frequency modulation (PFM) / pulse-width modulation (PWM)
  • Mode, adjustable frequency via I2C
  • Pre-biased start-up
  • Over-Current Protection (OCP), Under-Voltage Protection (UVP), Under-Voltage Lockout (UVLO), thermal shutdown, and Over-Voltage Protection (OVP)
  • Available in a BGA (8mm x 9mm x 2.58mm) package

Applications

  • FPGA and ASIC power supplies
  • Networking and telecommunication
  • Optical module power supplies

TYPICAL APPLICATION

Monolithic Power Systems (MPS) MPM54313 16V Triple 3A Power Modules

Videos

公開: 2024-07-29 | 更新済み: 2024-09-26