Murata LQP03TQ RF Inductors

Murata LQP03TQ RF Inductors feature high Q characteristics and a compact 0201 size (0.6mm x 0.3mm x 0.3mm). These high-frequency chip inductors exceed the Q characteristics of the LQP03TN series. Murata LQP03TQ RF Inductors support tolerances as tight as ±0.05nH and have an operating temperature range of -55°C to +125°C. Applications include smartphones / mobile phones, high-frequency modules for mobile phones, and WLAN, Bluetooth®, and other wireless modules.

Features

  • High Q characteristics
  • Supports tolerances as tight as ±0.05nH
  • Compact 0201 standard size
  • -55°C to +125°C operating temperature range

Applications

  • Smartphones and mobile devices
  • High-frequency modules for mobile phones
  • WLAN
  • BLUETOOTH®
  • Other wireless modules

Package Outline

Mechanical Drawing - Murata LQP03TQ RF Inductors
公開: 2016-06-13 | 更新済み: 2022-03-11