NEUTRIK AA Series XLR Connectors

NEUTRIK AA Series XLR Connectors are round plastic body PCB mount panel connectors. The front-panel cutout and PCB layout are 100% compatible with NEUTRIK's A Series. The AA Series connectors are NEUTRIK's most cost-effective series of XLR connectors. These connectors feature a tulip-type female contact design with high contact pressure for high durability. These UL-recognized connectors are available as three-pole male and female connectors. For space-sensitive applications such as plug-in modules and small portable devices, NEUTRIK offers the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Features

  • Round plastic body PCB-mount panel connectors
  • Tulip-type contact design with high contact pressure for high durability
  • Selective gold-plated contact and PCB termination area for high conductivity and solderability
  • 3-pole male and female connectors
  • Front-panel cutout and PCB layout are 100% compatible with NEUTRIK's A Series
  • Asymmetric push tab for space-sensitive applications offers vertical (stacking) space-saving of approximately 20%
  • Most cost-effective Neutrik XLR connectors
  • UL recognized
公開: 2017-08-07 | 更新済み: 2024-12-16