3M 95x 2mm Sockets & Headers
3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.Features
- Robust system solution for 2mm applications
- Maximizes use of PC board space
- High-temperature dielectric
- 10µ" gold-plated contacts
- No lead reflow solder compatible
- Dual-row design, 6 to 50 pins
View Results ( 40 ) Page
| 部品番号 | データシート | 位置数 | 取り付け角度 | 定格電流 |
|---|---|---|---|---|
| 957210-6002-AR | ![]() |
10 Position | Straight | 2 A |
| 951208-8622-AR | ![]() |
8 Position | Straight | 2 A |
| 951210-7622-AR | ![]() |
10 Position | Right Angle | 2 A |
| 957220-6002-AR | ![]() |
20 Position | Straight | 1 A |
| 951206-8622-AR | ![]() |
6 Position | Straight | 2 A |
| 951210-8622-AR | ![]() |
10 Position | Straight | 2 A |
| 950408-5002-AR | ![]() |
8 Position | Right Angle | 1 A |
| 950414-6102-AR | ![]() |
14 Position | Straight | 1 A |
| 950416-5002-AR | ![]() |
16 Position | Right Angle | 1 A |
| 951204-7622-AR | ![]() |
4 Position | Right Angle | 1 A |
公開: 2008-12-11
| 更新済み: 2022-04-14