Analog Devices Inc. アナログ・デバイセズ ADV7281-MA 10ビット SDビデオデコーダ
アナログ・デバイセズ ADV7281-MAは、コンポジット映像、S映像、コンポーネント映像の世界標準規格であるNTSC、PAL、SECAMと互換性のある標準アナログ・ベースバンド・ビデオ信号を自動的に検出する、オンチップ、マルチフォーマットのビデオデコーダです。ADV7281-MAは、アナログビデオ信号を8ビットITU-R BT.656インターフェース規格と互換性のあるYCrCb 4:2:2ビデオデータストリームに変換します。ADV7281-MAは、アナログビデオ信号を MIPI CSI-2インターフェースで出力される8ビットYCrCb 4:2:2ビデオデータストリームに変換します。デバイスのアナログビデオ入力は、シングルエンド、疑似差動、フル差動の信号に対応します。ADV7281-MAは8つのアナログ入力、3つの汎用出力を提供します。本デバイスは、2線式シリアル双方向ポート(I2C 互換)を介してプログラミングされ、1.8V CMOSプロセスで製造されています。LFCSPパッケージのオプションもあり、スペースに制限のある携帯アプリケーションに最適なデコーダです。ADV7281-MA converts the analog video signals into an 8-bit YCrCb 4:2:2 video data stream that is output over a mobile industry processor interface (MIPI) CSI-2 interface. The analog video inputs of the device accepts single-ended, pseudo differential, and fully differential signals.
The ADV7281-MA provides eight analog inputs and three general-purpose outputs. The device is programmed via a 2-wire, serial bidirectional port (I2C compatible) and are fabricated in a 1.8V CMOS process. The LFCSP package option makes these decoders ideal for space-constrained portable applications.
特徴
- Worldwide NTSC/PAL/SECAM color demodulation support
- Analog video input channels with an on-chip antialiasing filter
- Up to 8 input channels
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo-differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM autodetection
- Up to 4V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI/DNR video enhancement
- MIPI CSI-2 Output Interface
- Adaptive Digital Line Length Tracking (ADLLT), signal processing, and enhanced FIFO management provide mini-time base correction (TBC) functionality
- 2-Wire I2C compatible serial interface
- Qualified for automotive applications
- -40ºC to + 105ºC temperature grade
- 32-lead, 5mm x 5mm, RoHS-compliant LFCSP
アプリケーション
- Smartphone/multimedia handsets
- Automotive infotainment
- DVRs for video security
- Media players
Functional Block Diagram
公開: 2014-01-31
| 更新済み: 2022-03-11