TE Connectivity 標準およびクイックロックD-Subバックシェル
TE ConnectivityのD-Subバックシェルファミリの高耐久性コネクタには、標準およびクイックロックバージョンがあり、圧着ならびにネジ締めストレインリリーフオプションの両方が備わっています。ケーブルクランプおよびその他のハードウェアは、HD20とHD22との間で混合可能であり、プラグインとレセプタクルとの間で混合できます。すべてのシェルは225°、180°、135°ケーブル出口オプションが備わった完全金属部品であり、EN50155システムにおける用途を対象に360°EMEM/ EMCシールドが備わっています。特徴
- Standard Backshells
- 2 Strain relief versions:
- Crimp for high vibration and extreme environmental conditions, torsion proof, 360˚ EMI shielding
- Screw strain relief for easy cable preparation
- High Quality die-cast Metal Shell EN 61373 (1999) Cat. 1, Class B
- Self-retaining assembly screws
- 360˚EMI/EMC shielding for usage in EN50155 systems
- 225˚, 180˚, and 135˚ cable exit options
- M3 or UNC4-40 thread
- Large volume allows for dense packing
- Several turned steel screws options in M3 and UNC4-40
- Full metal parts for fire and smoke compliant
- 2 Strain relief versions:
- Quick-Lock Hoods
- Self-retaining assembly screws
- Squeeze to release, no screw locks needed, self-locking during assembly
- High-quality full-metal shell
- 360˚EMI/EMC shielding for usage in EN50155 systems
- 225˚, 180˚, and 135˚ cable exit options in one part
- Large volume allows for dense packing
- Easy retrofitting of existing systems with Quick Lock pins
Standard Shell Features
Quick Lock Features
Quick Lock Pin Options
公開: 2017-04-25
| 更新済み: 2022-07-12