TE Connectivity / AMP Connectors 密封AMPLIMITE D-Subコネクタ

TE Connectivity密封AMPLIMITE D-Subコネクタはミル仕様のコネクタで、IP67レベルに対する環境密封がなされています。シリーズ109標準密度密封AMPLIMITE D-Subコネクタは、サイズ20の端子を使用しています。シリーズ90高密度密封AMPLIMITE D-Subコネクタは、サイズ22の端子を使用しています。これらのTE Connectivityコネクタには、ワイヤ入口端部のグロメッとシーリングおよび嵌合面上の1ピースの界面シールの両方が含まれています。リアリリース圧着端子が装備されています。

特徴

  • Environmentally sealed
    • IP67 rated
    • Grommet, interfacial seal, and internal connector sealant
    • Tested to 1m depth
  • Standard and high-density versions
  • Designed to meet MIL-DTL-24308
  • Uses AS39029 QPL contacts
  • Intermateable with standard D-Subminiature connectors

仕様

  • -55°C to +125°C temperature range
  • Current rating
    • 5A (Size 22 contact)
    • 7.5A (Size 20 contact)
  • Standards
    • MIL-DTL-24308 (connectors)
    • AS39029 (contacts)
    • IEC 60529 (IP sealing)

ビデオ

公開: 2016-01-22 | 更新済み: 2022-03-11